
Number
Highlights & Details
Slim surface-mounted keypad, Mifare, card + finger
- Two programming methods: local and TCP/IP web browser
- Innovative programming over a LAN connection, allows for convenient setup and management of access type, schedules, and other configuration settings using computer, tablet, smartphone
- Simple and clear web browser interface for effortless configuration
- Additional software for programming users in multiple devices simultaneously
- PIN/card/fingerprint access
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
- Mounting type
Surface-mount
- Triggered by
Fingerprint
Numerical code
Transponder
- No. of codes/combinations
1000
- Weight
200 g
- Dim
(W x H x D) 100 x 150 x 40 mm
- Features
+ backlit keypad
- Function
PC interface
- Factory colour
Silver
Black
- Width
100 mm
- Height
150 mm
- Depth
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444031 Sygonix SY-6888062 Fingerprint/RFID access system Surface-mount 12 V DC + backlit keypad
User & Safety Instructions 3444031 Sygonix SY-6888062 Fingerprint/RFID access system Surface-mount 12 V DC + backlit keypad
User & Safety Instructions 3444031 Sygonix SY-6888062 Fingerprint/RFID access system Surface-mount 12 V DC + backlit keypad
Warranty Terms
Warranty Terms 3444031 Sygonix SY-6888062 Fingerprint/RFID access system Surface-mount 12 V DC + backlit keypad
Download
Download 3444031 Sygonix SY-6888062 Fingerprint/RFID access system Surface-mount 12 V DC + backlit keypad
Description
Features
- Touch keypad with backlight
- 1000 users
- Single output solid state relay
- 12 V/DC operation, compatible with fail-safe or fail-secure electric door lock
- One-time code/visitor code
- Access and alarm record
- Time attendance with web browser report
- Wiegand output
- Door sensing input for alarm alert
- Egress input
- Doorbell button
- Supports ISO14443 A/B card (MIFARE Classic, MIFARE Ultralight, MIFARE DESFire, NFC)
Scope of delivery
- Keypad
- Wiegand cable
- 2x Screws
- 2x Dowels
- Diode
- Hex wrench
- User manual











