
Number
Highlights & Details
RFID/Touch code lock, M
- Touch keypad with backlight
- Wiegand input & output for use as a controller or wiegand reader
- PIN/Card/Card + PIN access
Technical specifications
- Product type
RFID keypad
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
Surface-mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
1000
- LEDs
1 pc(s)
IP66
- Weight
198 g
- Dim
(W x H x D) 86 x 86 x 25 mm
- Features
+ backlit keypad
+ touchscreen
- Factory colour
Stainless steel
Black
- Width
86 mm
- Height
86 mm
- Depth
25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060832 Sygonix SY-6121664 RFID keypad Flush mount, Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3060832 Sygonix SY-6121664 RFID keypad Flush mount, Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3060832 Sygonix SY-6121664 RFID keypad Flush mount, Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Warranty Terms
Warranty Terms 3060832 Sygonix SY-6121664 RFID keypad Flush mount, Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Description
Controlled access
With the "Sygonix RFID/touch code lock Access M" unauthorized or unauthorized entry into office buildings, factory premises or even leisure facilities such as Fitness centers are prevented. Also suitable for smart home applications such as keypads. Access to the secured building or site is provided by PIN card or PIN code or in combination with both. A total of 1,000 access authorizations can be granted - 990 of them to persons who require permanent access and 10 more to guests. The built-in light-dependent resistor (LDR) offers additional security against manipulation.
Sophisticated software
The "Sygonix RFID/Touch code lock Access M" has a Wiegand 26 bit output and a Wiegand 26/34 bit input with automatic identification. These can be used as a controller or Wiegand reader. Furthermore, a programmable relay function is available. A touch-sensitive keypad and a multi-colored LED-display provide for a simple operation.
Robust hardware
The access control, which can also be placed outdoors, has an anti-vandalism metal housing and is weather-proof according to IP66.
Complete safety package
Everything is included in the delivery; WAS is necessary for mounting and start-up: In addition to the access control these are various screws, plugs and tools as well as user manual and plastic rear-box. A diode, which protects the code lock from damage from voltage spikes, is also included.
This text is machine translated.
Features
- Embedded design
- Anti-vandal metal case
- User capacity: 1000 users (990 normal users + 10 visitors)
- One programmable relay operation
- Multi-colour LED indicator
- Built-in light dependent resistor (LDR) for anti tamper function
- 125 kHz transponder reader
- Wiegand 26 bits output
- Wiegand 26/34 bits input with automatic identification
- IP66
Scope of delivery
- Access control
- 2x Torx head screws
- Torx head wrench
- Plastic back box
- 4x Screws for back box
- 4x Dowels
- 4x Screw cover stickers
- Diode
- User manual















