• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6440256 Transponder card 10-piece set 125 kHz RFID proximity card (read-only)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

155 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Transponder EM card, 125 kHz, read only, pack of 10

  • EM4100 chips
  • Frequency: 125 kHz
  • Read only

Our service for you

Technical specifications

Product type

Transponder card

Triggered by

Transponder

Dim

(W x H x D) 55 x 85 x 1 mm

Features

125 kHz RFID proximity card (read-only)

Factory colour

White

Width

55 mm

Height

85 mm

Depth

1 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220128 Sygonix SY-6440256 Transponder card 10-piece set 125 kHz RFID proximity card (read-only)

Warranty Terms

Warranty Terms 3220128 Sygonix SY-6440256 Transponder card 10-piece set 125 kHz RFID proximity card (read-only)

Description

10-pack Sygonix transponder cards, 125 kHz with EM4100-chip read only, suitable for the Sygonix access system.

This text is machine translated.

Scope of delivery

  • 10x Transponder cards

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98€ 48.98*

More interesting products

(*All information is plus legal VAT)