
Number
Highlights & Details
IP65 surface-mounted keypad
- Two programming methods: local and TCP/IP web browser
- Innovative programming over a LAN connection, allows for convenient setup and management of access type, schedules, and other configuration settings using computer, tablet, smartphone
- Simple and clear web browser interface for effortless configuration
- Additional software for programming users in multiple devices simultaneously
- Passcode access
Technical specifications
- Product type
Code lock
- Operating voltage
12 V DC/AC
24 V DC/AC
- Mounting type
Surface-mount
- Triggered by
Numerical code
- No. of codes/combinations
1000
- LEDs
3 pc(s)
IP65
- Weight
520 g
- Dim
(W x H x D) 79 x 125 x 54 mm
- Features
+ backlit keypad
- Function
PC interface
- Factory colour
Silver
Black
- Width
79 mm
- Height
125 mm
- Depth
54 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444032 Sygonix SY-6888064 Code lock Surface-mount 12 V DC/AC, 24 V DC/AC IP65 + backlit keypad
User & Safety Instructions 3444032 Sygonix SY-6888064 Code lock Surface-mount 12 V DC/AC, 24 V DC/AC IP65 + backlit keypad
Warranty Terms
Warranty Terms 3444032 Sygonix SY-6888064 Code lock Surface-mount 12 V DC/AC, 24 V DC/AC IP65 + backlit keypad
Download
Download 3444032 Sygonix SY-6888064 Code lock Surface-mount 12 V DC/AC, 24 V DC/AC IP65 + backlit keypad
Description
Features
- Backlit keypad
- Vandal resistant metal case
- 1000 users
- Dual NC, NO relay output
- 12-24 V/AC or DC operation, compatible with fail-safe or fail-secure electric door lock
- One-time code/visitor code
- Access and alarm record
- Time attendance with web browser report
- Wiegand output
- Door sensing input for alarm alert
- Egress input
- IP65
Scope of delivery
- Keypad
- 3x Screws
- 3x Dowels
- Wiegand cable
- Diode
- Wrench
- User manual











