• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS FUBE50020 ABUS SECURITY-CENTER - ABUS FUBE50020, 34 x 34 x 7,5 mm, 80 x 15 x 170 mm, 10 g RFID tag

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proximity key

  • No code input – no more forgetting your PIN code.
  • Just hold up to the central unit or control panel
  • Completely non-contact

Technical specifications

Dim

(W x H x D) 34 x 7.5 x 34 mm

Product type

RFID tag

Factory colour

Multicolour

Width

34 mm

Height

7.5 mm

Depth

34 mm

Keyboard layout

None (PC-controlled)

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 754393 ABUS FUBE50020 ABUS SECURITY-CENTER - ABUS FUBE50020, 34 x 34 x 7,5 mm, 80 x 15 x 170 mm, 10 g RFID tag

User & Safety Instructions

User & Safety Instructions 754393 ABUS FUBE50020 ABUS SECURITY-CENTER - ABUS FUBE50020, 34 x 34 x 7,5 mm, 80 x 15 x 170 mm, 10 g RFID tag

Description

The proximity key is an optional accessory for non-contact switching (arm/disarm) of control panels without entering a code. It is a method of unique user authentication for alarm systems.
Simple operation: To enable or disable, just hold the chip in front of the central unit or control unit. Users no longer have to remember a PIN code which greatly simplifies authorisation (authentication) for alarm systems. Simple and easy enabling and disabling for ABUS Secvest 2WAY and Terxon alarm systems.
Installation and programming: The chip key is registered by the central alarm unit and authorisation programming is then performed directly in the central unit. The proximity key is supplied with power for code transmission by the receiver's wireless range and does not need a separate battery.

Scope of delivery

  • Proximity key
  • Instructions for use.

More interesting products

(*All information is plus legal VAT)