• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS VT5101W Alarm signal splitter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw-mounted distributor surface-mounted white

  • Fast wiring with screw terminals
  • Impact-resistant plastic
  • Sabotage surveillance with cover contact

Technical specifications

  • Connections: 12 screw terminals
  • Sabotage monitoring
  • Location: wall mounted
  • Housing material: ABS
Dim

(W x H x D) 65 x 65 x 18 mm

Product type

Alarm signal splitter

Factory colour

White

Width

65 mm

Height

65 mm

Depth

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401202 ABUS VT5101W Alarm signal splitter

User & Safety Instructions

User & Safety Instructions 401202 ABUS VT5101W Alarm signal splitter

Description

Order made easy! The Terxon flush-mounted, screw-mounted distributor facilitates a wiring and allows this clearly. Especially for the installation of several control panel and detector should be placed at the nodes of the building a distributor. Discreet and protected against sabotage of the flush-mounted, screw-mounted distributor is by its lid contact protected against sabotage. It is available in white and brown. The respective screw-mounted distributor are made of impact-resistant plastic.

This text is machine translated.

Hints

Similar item shown.

More interesting products

(*All information is plus legal VAT)