• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZRM11000 Heat detector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal differential detector 12 V

  • Suitable for connection to alarm and fire alarm systems; detects temperature changes; can be used in damp rooms; potential-free alarm relay

Technical specifications

Dim

(W x H) 100 mm x 45 mm

Product type

Heat detector

Factory colour

White

Width

100 mm

Height

45 mm

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3795551 ABUS AZRM11000 Heat detector

User & Safety Instructions

User & Safety Instructions 3795551 ABUS AZRM11000 Heat detector

Description

The thermo-differential detector detects the fires that arise. It reacts to a maximum temperature and a rise in temperature. These indicators are detected reliably and reported to the alarm centre. The thermo-differential detector is mounted at the ceiling in the middle of the room. The minimum distance to the side wall is 30cm. Since the thermo-differential detector – contrary to optical smoke detectors – does not detect any smoke, it is used mainly at places having a high load of dust and smoke (kitchens, smoking zones, garages). Only when the maximum temperature has exceeded 60 degree celsius, or the temperature rises by more than 5 degree celsius within 3 minutes, the detector triggers an alarm. By adjusting a jumper you can configure it as NO or as NC detector. As such, it fits with every wired alarm system. The thermo-differential detector is externally supplied power with 12V operating voltage and is EN54 certified.

This text is machine translated.

Features

  • Suitable for connection to alarm and fire alarm systems; detects temperature changes; can be used in damp rooms; potential-free alarm relay

Scope of delivery

  • 1x 12 V thermo-differential detector
  • 1x user manual

More interesting products

(*All information is plus legal VAT)