• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZRM10000 Smoke detector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical smoke detector 12 V

  • Suitable for connection to alarm systems and fire alarm systems; detects visible smoke particles; self-adjusting; potential-free alarm relay

Technical specifications

Dim

(W x H) 100 mm x 44 mm

Product type

Smoke detector

Factory colour

White

Width

100 mm

Height

44 mm

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3795550 ABUS AZRM10000 Smoke detector

User & Safety Instructions

User & Safety Instructions 3795550 ABUS AZRM10000 Smoke detector

Description

The optical smoke detector reacts to visible smoke particles. If too much smoke enters its measuring chamber, the alarm is triggered. Within the measuring chamber an integrated infrared light source generates a light pulse every 8 seconds. The light only falls on the photodiode due to smoke particles entering the measuring chamber during a fire. A relay switches and the alarm control center signals a fire alarm. The smoke detector is mounted at the ceiling in the centre of a room. The minimum distance to the side wall is 30cm. We recommend installing each one smoke detector in the hall, the stairways, living room and bedroom. By adjusting a jumper you can configure the optical smoke detector as NO or as NC detector. As such, it fits with every wired alarm system. The smoke detector is powered externally with 12V operating voltage and is EN54 certified.

This text is machine translated.

Features

  • Suitable for connection to alarm systems and fire alarm systems; detects visible smoke particles; self-adjusting; potential-free alarm relay

Scope of delivery

  • 1x 12 V optical smoke detector
  • 1x user manual

More interesting products

(*All information is plus legal VAT)