• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33089 KUE6-400 Wire connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KUE6-400 stainless steel cable junction 400mm for 6mm cable diameter

  • Cable junction for windows/doors
  • 400 mm stainless steel hose

Technical specifications

  • Hose length 400 mm
  • Internal diameter. 8 mm.
  • Outside diameter 10.5 mm
  • At least Bending radius 90 mm
  • Total length of about 440 mm.
Product type

Wire connector

Documents & Downloads

Datasheet

Datasheet 2898333 PENTATECH 33089 KUE6-400 Wire connector

User & Safety Instructions

User & Safety Instructions 2898333 PENTATECH 33089 KUE6-400 Wire connector

Description

Wide range of uses
If cables run on a door leaf or door frame and need to be protected, it is advisable to use a cable duct. This model can be used in various applications, for example in aluminum windows and doors or industrial control cabinets.

High-quality and robust
The cable passages consist of a robust high-grade steel tube and high-quality end caps, which can be mounted to a door leaf or door frame.

This text is machine translated.

Features

  • For max. 6 mm cable diameter
  • 8mm inner diameter
  • External diameter 10.5 mm
  • Bending radius min. 90mm
  • With end caps for installation on door frames and door leaf
  • End cap made of zinc die-cast alloy
  • Total length of about 440mm.

Scope of delivery

  • 400 mm stainless steel hose
  • Two end caps

More interesting products

(*All information is plus legal VAT)