• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33088 KUE8-400 Wire connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KUE8-400 cable gateway, stainless steel 390 mm for 7.5 mm cable diameter

  • Cable junction for windows/doors
  • 390 mm stainless steel hose
  • For max. 7.5 mm cable diameter
  • With end caps for installation on door frames and door leaf
  • End cap made of galvanized aluminum die-cast alloy

Technical specifications

  • Hose length 390 mm
  • Outside diameter 13 mm
  • Internal dia. 10.5 mm.
  • At least Bending radius 60 mm
  • End cap made of galvanized die-cast aluminum alloy with dim.: 47 x 40 x 22 mm
  • Total length of about 480 mm.
Product type

Wire connector

Documents & Downloads

Datasheet

Datasheet 2898334 PENTATECH 33088 KUE8-400 Wire connector

User & Safety Instructions

User & Safety Instructions 2898334 PENTATECH 33088 KUE8-400 Wire connector

Description

Cable junction stainless steel, for windows/doors, with end caps for installation on door frame and door leaf.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)