• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0524000014 FLEX30 Wire connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable junction FLEX30

  • Diameter: Outside = 10.6 mm; inside = 7 mmStainless steel hose 300 mmEnd caps: Zamak®User-friendly cable transitions

Technical specifications

Product type

Wire connector

Documents & Downloads

Datasheet

Datasheet 2616325 CDVI Security F0524000014 FLEX30 Wire connector

User & Safety Instructions

User & Safety Instructions 2616325 CDVI Security F0524000014 FLEX30 Wire connector

Information

Information 2616325 CDVI Security F0524000014 FLEX30 Wire connector

Description

The CDVI cable transitions provide a secure method for cable connection between a fixed and a moving point (e.g. Door frame and door panel). The cable is protected by the spiral hose made of stainless steel. The internal diameter of the spiral hose is 7 mm and is therefore suitable for the most common cables for door locks and controls. The “Flex” cable transitions are equipped with zinc die-cast caps, whose screw holes can be covered (covers included), which was otherwise only found on high-priced products.

This text is machine translated.

Scope of delivery

  • Mounting material.

More interesting products

(*All information is plus legal VAT)