• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0524000007 GF60 Wire connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cable junction GF60

  • Diameter: Outside = 13 mm; inside = 12 mmStainless steel hose 600 mmEnd caps: Chrome - metalUser-friendly cable transition

Technical specifications

Product type

Wire connector

Documents & Downloads

Datasheet

Datasheet 2616328 CDVI Security F0524000007 GF60 Wire connector

User & Safety Instructions

User & Safety Instructions 2616328 CDVI Security F0524000007 GF60 Wire connector

Information

Information 2616328 CDVI Security F0524000007 GF60 Wire connector

Description

The CDVI cable transitions provide a secure method for cable connection between a fixed and a moving point (e.g. Door frame and door panel). The cable is protected by the spiral hose made of stainless steel. The internal diameter of the spiral hose is 9 mm and is therefore suitable for the most common multi-core cables for door locks and controls. The cable transition GF60 is mounted visibly, the end pieces are screwed on with “Diax” screws and are therefore vandal-proof. Suitable for problematic mounting and rough operation.

This text is machine translated.

Scope of delivery

  • Mounting material.

More interesting products

(*All information is plus legal VAT)