• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZAA10000 Terxon SX Alarm hub

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terxon SX - 2023

  • Operation via LCD control panel
  • Optional extension by pluggable relay module
  • Compact casing
  • Sabotage-monitored central unit, operating panel and detector

Technical specifications

  • Event log: 350
Product type

Alarm hub

Dim

(L x W x H) 250 cm x 250 mm x 239 mm

Wireless activation

No

Tamperproof

Yes

Signal transmission

Corded

Alarm sounder

No

Emergency piower supply

Yes

Cable length

0 cm

Width

250 mm

Height

239 mm

Depth

87 mm

Factory colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048389 ABUS AZAA10000 Terxon SX Alarm hub

User & Safety Instructions

User & Safety Instructions 3048389 ABUS AZAA10000 Terxon SX Alarm hub

Description


Terxon SX
The Terxon SX Alarm Control Centre is the burglary alarm center for small objects from the house of ABUS security center. Ten zones ensure complete security. The Terxon SX is the ideal entry model in the world of the wired alarm technology. From private homes to small commercial properties: This system brings your safety to the center. During installation, ten freely programmable zones for wired detectors are available. The type of wiring - 2-wire CC, 4-wire CC or FSL in series or each as your own zone - is left to you. A separate sabotage zone on the main circuit board is reserved for the signaling device. Three transistor switching outputs with a max. switching capacity of 500 mA can be assigned to a specific event (alarm, fire, robbery) and are also located on the motherboard. If desired, the Terxon SX can be extended with a relay board (eight relays with 3 A switching capacity). The scope of delivery already includes an LCD control unit, which allows the system to be quickly and conveniently programmed or activated or deactivated. You can connect four additional control units. The connection is made via 4-wire bus cabling. 10 users with their own code can operate the system.

This text is machine translated.

Scope of delivery

  • 1 x Terxon SX burglary alarm center
  • 1 x control element
  • 1 x installation materials
  • 1 x quick guides
  • 1 x safety instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)