• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS FUEM35000A Wireless alarm system extension Wireless vibration sensor

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • For walls, window fronts and real estate objects
  • Sensitivity can be adjusted in 3 steps
  • Installation without the need of wiring and drilling, since radio and battery operated

Technical specifications

Product type

Wireless alarm system extension

Series

ABUS Smartvest

ABUS Smart Security World

Component

Wireless vibration sensor

Frequency

868 MHz

Tamperproof

Yes

Power supply (LOV)

battery-powered

Documents & Downloads

Datasheet

Datasheet 1762497 ABUS FUEM35000A Wireless alarm system extension Wireless vibration sensor

User & Safety Instructions

User & Safety Instructions 1762497 ABUS FUEM35000A Wireless alarm system extension Wireless vibration sensor

Description

The Smart Vest Wireless vibration sensor for monitoring the walls, large window fronts and objects that cannot be moved. The sensitivity of the detector is adjustable in 3 stages and so it can be used flexibly and can be adapted to the environment. The mounting is done thanks to wireless technology and battery operation without wiring and drilling, whereby the detector several times a day to the center sends its functionality and is also a low battery at an early stage. The Shock detector also has a tamper protection through lid contact in order to report any manipulation.

This text is machine translated.

Features

  • Sabotage protection through lid contact
  • Several times daily function tests and feedback to the smart vest center
  • Visual feedback during commissioning and function by blue LED
  • Feedback to the smart vest central in low battery

Scope of delivery

  • Wireless vibration sensor FUEM 35000 A
  • Battery (CR20320)
  • Fixings
  • Quick guide.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.