• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS FUSG35010A Wireless alarm system extension Wireless door chime

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 46.99
-43 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The expansion of the smart vest for signalling indoors
  • 5 Bell/signal tone (4 ring tones, 1 alarm tone)
  • 3-stage adjustable volume

Technical specifications

Product type

Wireless alarm system extension

Series

ABUS Smartvest

ABUS Smart Security World

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Component

Wireless door chime

Hub

Required

Function

Alarm sounder

Width

250 mm

Height

100 mm

Signal transmission

Radio

Alarm sounder

Yes

Power supply (LOV)

battery-powered

Length

250 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1762498 ABUS FUSG35010A Wireless alarm system extension Wireless door chime

User & Safety Instructions

User & Safety Instructions 1762498 ABUS FUSG35010A Wireless alarm system extension Wireless door chime

Description

The Smart vest radio doorbell is an extension of the smart vest for signalling in the inner area. The Gong supports 5 different signal tones and can play the signals in 3 different volumes (4 ring tones, 1 alarm). The trigger for a signal can be individually configured, which the wireless door chime as a bell and alarm. Through the automatic super vision (several times daily function tests) to the headquarters, is always in the view's ability to function and low battery can react timely in.

This text is machine translated.

Features

  • 5 Bell/signal tone (4 ring tones, 1 alarm) individually configured (i.e. mapping Sensor-ring tone)
  • Also in the case of an alarm can be used for signalling.
  • Several times daily function tests and feedback to the smart vest center
  • Visual feedback during commissioning and function by blue LED
  • Feedback to the smart vest central in low battery

Scope of delivery

  • Wireless door bell FUSG35010 A
  • Battery (3 x AA 1.5V battery)
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.96€ 56.96*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)