
Number
Highlights & Details
Smartvest Pro wireless vibration sensor, for windows, doors, valuables & other objects
- Detects vibrations, for protection against burglary/ theft
- Cordless, install yourself in no time at all
- For windows, door, valuables, etc.
- Adjustable in 3 steps
- Comfort function as needed
Technical specifications
- Transmitting power 11.3dBm
- Radio modulation FSK
- Colour: White
- Product type
Wireless alarm system extension
- App compatibility
Yes (software)
- Series
ABUS Smartvest
100 m
- Dim
(W x H x D) 73 x 27 x 10 mm
Manufacturer-specific
- Component
Wireless vibration sensor
- Hub
Required
- External alarm
internet
- Frequency
868.3 MHz
- Function
Vibration sensor
- Weight
53 g
- Factory colour
Multicolour
- Width
73 mm
- Height
27 mm
- Depth
10 mm
- Signal transmission
Radio
- Base current consumption
0,014 mA
- Cable colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436324 ABUS Smartvest Pro Funk-Erschütterungsmelder FUEM45000 Wireless alarm system extension Wireless vibration sensor
Information
Information 3436324 ABUS Smartvest Pro Funk-Erschütterungsmelder FUEM45000 Wireless alarm system extension Wireless vibration sensor
Description
Someone is trying to pry open or knock a window, steal a work of art or other valuables? This sensitive vibration sensor will immediately detect it when it is on site.
Burglars are best stopped after a burglary attempt, e.g. if they are trying to get through a window. However, the alarm bells should ring if valuable objects are involved at the latest.
The Smartvest Pro wireless vibration sensor reacts sensitively and reliably to shocks such as window glass, and triggers an alarm immediately by WAS. This includes a push notification of connected users via the Smartvest Pro-APP. The sensitivity of the detector is adjustable in three steps. Objects such as a safe or work of art can also be monitored with this function. The batteries last for a long time and can be easily replaced. For a pleasantly safe home. For you and your family.
This text is machine translated.
Features
- Can be placed at a window, front door, terrace door, object & Co., and Smartvest Pro wireless vibration sensor detects and reports reliably vibration
- For protection against burglary and theft
- Triggers an alarm and starts all individually configured scenarios in combination with the wireless alarm system Smartvest Pro
- Sensitivity adjustable in three stages
- Optional convenience function, such as “when cellar door is moving then light on” in combination with the Smartvest Pro wireless outlet and a standard floor lamp
- Simple installation (with adhesive pad or screws and dowels, all supplied), can also be placed freely on an object (such as a safe or a work of art)
- Easy-to-replace batteries included
Scope of delivery
- Smartvest Pro Radio-Vibration sensor
- 1 x battery
- Fitting Material
- Quick Guide
System requirements
- Smartvest Pro Wireless-Alarm system - Zentrale


