• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia SI 300 6114 Wireless alarm system extension Wireless smoke and heat detector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Funk-Vernetzbarer smoke and heat detector
  • Compatible with the Olympia alarm systems of the series Protect and Prohome
  • Up to 1 years battery life

Technical specifications

Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Dim

(W x H x D) 120 x 120 x 37 mm

Component

Wireless smoke and heat detector

Hub

Required

External alarm

phone

Frequency

868 MHz

Function

Smoke detector

Weight

0.26

Factory colour

Multicolour

Width

120 mm

Height

120 mm

Depth

37 mm

Sound pressure

85 dB

Signal transmission

Radio

Power supply (LOV)

battery-powered

Phone alarm

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1692967 Olympia SI 300 6114 Wireless alarm system extension Wireless smoke and heat detector

Description

Wireless smoke and heat detector SI 300 of Olympia protects your home and family.

The small life saver in modern housing does not only of smoke, but also has an integrated heat detector, so that fires can be detected before toxic smoke gases can occur.

The Olympia SI300 is also compatible with current Olympia alarm systems of the series Protect and ProHome and can thus be integrated in your alarm system.

This text is machine translated.

Features

  • Vernetzbarer Wireless Smoke/heat detectors (in case of a detector triggers an alarm, all further in the Verbund also triggered)
  • Use: Alarm, in the case of smoke/heat development in living room, boiler room, etc.
  • Can be combined with the Olympia alarm systems the protect/Prohome series for additional telephone alarm
  • Photoelectric Sensor Technology
  • Heat alarm temperature range: 54°C to 70°C
  • Low battery alarm charging status

Scope of delivery

  • Wireless smoke and heat detector
  • Batteries
  • Fixings
  • User manual.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)