• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia IR 500 5964 Wireless alarm system extension IR light barrier

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Range of up to 20 m
  • Independently or also can be used with the Olympia Protect/Prohome-Systemen
  • Emergency power supply via batteries possible

Technical specifications

  • Max. Range: up to 20 m
  • Emergency power supply: 3 x AA batteries (for each device)
Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Dim

(W x H x D) 120 x 80 x 40 mm

Component

IR light barrier

Frequency

868 MHz

Weight

230 g

Factory colour

Multicolour

Emergency piower supply

Yes

Width

120 mm

Height

80 mm

Depth

40 mm

Sound pressure

100 dB

Power supply (LOV)

mains-powered (optional)

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698389 Olympia IR 500 5964 Wireless alarm system extension IR light barrier

Description

The Olympia IR 500 light barrier with doorbell and alarm function is of a transmitter and receiver. The direct line of sight between transmitter and receiver is interrupted by an object, this is immediately with a door bell or an alarm signal. So that the light barrier and also in the event of a power failure, you can continue to monitor the continuity range for emergency commercial AA-batteries.

This text is machine translated.

Scope of delivery

  • Light barrier (transmitter + receiver)
  • 2 x power adapter
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.77*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)