• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Sirene FUSG45000 Wireless alarm system extension Wireless alarm sounder

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Smartvest Pro wireless siren, for the exterior, protection against burglary/ theft, gives loud alarm, red LED-flash, cordless

  • Loud alarm & clearly recognizable, red light
  • Cordless, for automatic installation

Technical specifications

  • Areas of application outdoors
  • Adjustable alarm tone Yes
  • Radio modulation FSK
  • Light colour: red
  • Protection type IP 44
  • Transmission power 11.3 dBm
  • Power supply AC 5 V
  • Plug type DC-plug 3.5 x 1.35mm
Product type

Wireless alarm system extension

Series

ABUS Smartvest

SPL

out
Low: 85 dB
high: 105 dB

100 m

Dim

(L x W x H) 250 cm x 112 mm x 300 mm

Component

Wireless alarm sounder

Hub

Required

Frequency

868.3 MHz

Function

Alarm sounder

Weight

882 g

Factory colour

Multicolour

Width

112 mm

Height

300 mm

Depth

122 mm

Tamperproof

Yes

Sound pressure

105 dB

Signal transmission

Radio

Alarm sounder

Yes

Base current consumption

0.2 mA

Cable colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436329 ABUS Smartvest Pro Funk-Sirene FUSG45000 Wireless alarm system extension Wireless alarm sounder

Information

Information 3436329 ABUS Smartvest Pro Funk-Sirene FUSG45000 Wireless alarm system extension Wireless alarm sounder

Description

Signal transmitter for the exterior wall

In an emergency, this loud outdoor siren attract the attention of your neighbors and thus break in their legs. Moreover, it effectively deter intruders from entering the house by its presence on the exterior.

The Smartvest Pro wireless siren is a real deterrent against intruders due to its presence on the exterior, e.g. easily installed below the canopy. Burglars do not want to attract attention. This makes it especially effective to keep thieves away.

And when one of your Smartvest Pro's vibration, motion or opening detector recognizes an intruder, the siren triggers a wide-range audible alarm. At the same time, a wide visible red LED light flashes for a duration set by you. The batteries last for a long time and can be easily replaced. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • The Smartvest Pro wireless siren placed on the exterior effectively gives a loud alarm in case of emergency and warns of the red LED flash
  • For protection against burglary and theft
  • Simple installation (screws and dowels included in delivery), with protection class IP44 Weather-proof housing
  • Protected from rip-off/sabotage (triggers alarm)
  • Easy-to-replace batteries included

Scope of delivery

  • Smartvest Pro wireless siren
  • Power supply unit
  • 4 x battery
  • Fitting Material
  • Drill template
  • Quick Guide

System requirements

  • Smartvest Pro Wireless-Alarm system - Zentrale

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)