• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 5909 5909 Wireless alarm system extension Cordless remote control

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote control

  • Three buttons for remote operation of the alarm system
  • One combined SOS/Panic-Button
  • With key pendant

Technical specifications

Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Dim

(W x H x D) 40 x 60 x 15 mm

Component

Cordless remote control

Frequency

868 MHz

Frequency

868 MHz

Wireless activation

Yes

Weight

24 g

Factory colour

Multicolour

Width

40 mm

Height

60 mm

Depth

15 mm

Power supply (LOV)

battery-powered

Keyboard layout

None (PC-controlled)

Operating voltage

3 V (CR2430)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 791572 Olympia 5909 5909 Wireless alarm system extension Cordless remote control

Information

Information 791572 Olympia 5909 5909 Wireless alarm system extension Cordless remote control

Description

Remote Control for Wireless Security System Protect Series.

Features

  • Low battery warning.

Scope of delivery

  • Remote control.
  • CR 2430 Button Cell.
  • User manual.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)