• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS HDCC42502 Analog, AHD, HD-CVI, HD-TVI-CCTV camera 1920 x 1080 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Analog, AHD, HD-CVI, HD-TVI-Bullet camera 1920 x 1080 p ABUS HDCC42502, Outdoors

  • 2 MPX Resolution: 1920 x 1080 @ 30 fps
  • Powerful IR LED technology
  • Motion detection

Technical specifications

  • Minimum illumination aperture (color): F1.2
  • Dynamic range (WDR): 130 dB
  • Private zones: 4
Product type

CCTV camera

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,8 mm

CCTV features

IR LEDs

Viewing angle

104°

Signal standard

Analog

AHD

HD-CVI

HD-TVI

Outputs

BNC

Additional IR light

Yes

IR range (max.)

30 m

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.003 lx

Used at

Outdoors

IP67

Operating temperature

-25 - +60 °C

Dim

(W x H x D) 61 x 58 x 163 mm

Width

61 mm

Height

58 mm

Depth

163 mm

Weight

350 g

Documents & Downloads

Datasheet

Datasheet 2233280 ABUS HDCC42502 Analog, AHD, HD-CVI, HD-TVI-CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2233280 ABUS HDCC42502 Analog, AHD, HD-CVI, HD-TVI-CCTV camera 1920 x 1080 p

Description

ABUS Analogue HD: The same clear images have never been seen before:
The analogueue HD Mini Tube 2 MPX for monitoring large areas in indoor and outdoor areas has a high-quality image sensor. And thus offers a pin-sharp and smooth image for better detail recognition.

The analogueue HD Mini Tube 2 MPX with True WDR
A powerful True WDR function ensures even foreground and background scenarios in high-contrast light situations.

24/7 indoor and outdoor monitoring: The automatic day/night switching of the improved IR-LED technology provides for a better picture illumination in case of changing lighting conditions.

The IP67 protection class makes the Analogue HD Mini Tube robust against wind and weather.

Analogueue HD technology: Ideal for cost-effective retrofitting: The use of the infrastructure already installed in the object offers flexible options for retrofitting. Simply exchange cameras and recorders and get more performance for existing video surveillance systems. Coaxial cable or 2-wire can easily continue to be used.

This text is machine translated.

Features

  • True WDR effectively balances light/dark contrasts
  • Image optimization: WDR, BLC, HLC, ATW, 3D DNR, Slow Shutter
  • Day/night switching: Electromechanical IR blocking filter (ICR)
  • Weather-protected (IP67) for outdoor use; 4-in-1 video output (switchable TVI / AHD / CVI / CVBS)
  • Perfect for retrofitting: Transmission via conventional and existing CCTV infrastructure, such as coaxial cable or 2-wire
  • Cable lengths up to 500 m are possible without loss.

Scope of delivery

  • Camera
  • Installation tool
  • Safety instructions
  • Drilling template.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.