
Highlights & Details
Analog, AHD, HD-TVI-Bullet camera 1920 x 1080 p ABUS HDCC62522, Fixed, Indoors, Outdoors
- 2 MPx Resolution 1920 x 1080 @ 25 fps
- True WDR effectively adjusts the brightness/dark contrast
- Easy installation and focusing via remote access with the motorized-Zoom lens (2.8 - 12 mm)
- Powerful IR-LED technology for improved illumination up to 40 m at night
- Weather-protected (IP67) for outdoor use
- Integrated infrared LEDs with manual switching between IR and color night vision
- Reduced false alarms due to AI-assisted detection of people / vehicles with HDCC900X3 recorder
- Perfect for retrofitting: Transfer via conventional and existing CCTV infrastructure with coaxial cable
- Cable lengths up to 250 m.
- Versatile holder assortment for the easy, economical installation
Technical specifications
- Product type
CCTV camera
- Camera type
Bullet camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
- Focal length
2,8 - 12 mm
- CCTV features
Vehicle recognition
IR LEDs
Microphone
Identity recognition
White spotlight
- Viewing angle
32 - 106 ° (horizontal); 18 - 56 ° (vertical)
- Vertical viewing angle
56°
- Signal standard
Analog
AHD
HD-TVI
- Outputs
BNC
- Power supply
12 V
- Current consumption
+650 mA
- Additional IR light
Yes
- IR range (max.)
60 m
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.0005 lx
- Microphone
Yes
- Used at
Fixed
Indoors
Outdoors
IP67
- Operating temperature
-30°C to +60 °C
- Dim
(W x H x D) 105 x 105 x 252 mm
- Width
105 mm
- Height
105 mm
- Depth
252 mm
- Weight
920 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3558472 ABUS HDCC62522 Analog, AHD, HD-TVI-CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 3558472 ABUS HDCC62522 Analog, AHD, HD-TVI-CCTV camera 1920 x 1080 p
Description
Analog HD Tube 2 MPx – extensive monitoring with existing technology
The 2 megapixel Analog HD Tube is suitable for indoor and outdoor use (IP67) and delivers clear, detailed images - even in difficult lighting conditions. The true WDR function provides for a balanced brightness between the front and the background, while the Gecko + IR-technology enables color pictures even at night. A simple installation and precise focusing are possible comfortably by remote control owing to motorized Zoom. The camera is suitable for Ideal users, who want to continue using the existing coaxial cabling and at the same time benefit from the modern picture quality.
Targeted detection of people and vehicles
When used with an ABUS analog HDCC900X2 recorder, the camera allows AI-supported analysis. It differentiates between people and vehicles, thus improving the recognition of relevant movements and reducing the number of irrelevant notifications.
Efficient retrofitting with existing infrastructure
The Analog HD technology allows the modernization of existing monitoring systems without replacing the existing coaxial or 2-wire cabling (using converters). Cameras and recorders can be easily replaced, WAS time and installation effort reduced. For reliable IR performance, the ambient conditions should be taken into account.
IR range depending on environment
The performance of the lighting depends very much on the place of use. Dark areas or missing reflections can affect the image – as well as close reflecting objects.
This text is machine translated.
Scope of delivery
- 1x camera
- 1x safety instructions
- 1x drilling template
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










