
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
-Bullet camera m-e modern-electronics BC SZ50-W 55321, Outdoors
- With aluminum housing
- Sony sensor with 1080p
- 2.4 MP resolution
- Manual zoom
Technical specifications
- PAL: 1080P/960H 30 fps @ 1080P
- Power supply: 230 V/50 Hz.
- Max. Cable length: approx. 50 m
- Colour: white
- Product type
CCTV camera
- Camera type
Bullet camera
- Sensor type
CMOS Sony
- Focal length
2,8 - 12 mm
- CCTV features
IR LEDs
- IR range (max.)
50 m
- Light sensitivity (+ IR)
0.01 lx
- Used at
Outdoors
IP66
- Dim
(W x H x D) 95 x 120 x 265 mm
- Width
95 mm
- Height
120 mm
- Depth
265 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668046 m-e modern-electronics BC SZ50-W 55321 -CCTV camera
Warranty Terms
Warranty Terms 1668046 m-e modern-electronics BC SZ50-W 55321 -CCTV camera
Description
The PROCAMO Bullet Camera BC-SZ50 was high-quality with a weatherproof aluminum housing as well as a SONY sensor with 1080p and 2.4 megapixel resolution. The Day/Night switching is automatic, whereby 2 Array LEDs for a night vision of 50 meters. The camera BC-SZ 50 is equipped with a manual zoom from 2.8 - 12 mm, which enables an optimum setting of the area observed.
This text is machine translated.
This text is machine translated.
Features
- Weather resistant external camera in an aluminum case in accordance with IP66
- Automatic day/night switchover
- 2 Array LEDs
- Automatic brightness control and white balance
- Automatic Backlight Compensation, mirror function
- Manual zoom
Scope of delivery
- Camera
- Fixings
- User manual.
Hints
Only compatible with the PROCAMO video recorders DVR-3004 and DVR -3008.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.47€ 150.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















