
Highlights & Details
AHD-Bullet camera 720 x 480 p ABUS TVCC40011 TVCC40011, Outdoors
- Compact day-/night vision outdoor camera
- Versatile attachment options for the camera - whether indoors or
- Simple design and high protection class (IP67)
- High detailed resolution thanks to 600 TVL
- Incl. 1 x 30 meters coaxial cable
Technical specifications
- Colour: white
- Product type
CCTV camera
- Camera type
Bullet camera
- Resolution (max.)
720 x 480 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
- Resolution (TVL)
600 TVL
- Focal length
2,8 mm
- CCTV features
IR LEDs
- Viewing angle
75°
- Signal standard
AHD
- Power supply
PSU
- IR range (max.)
10 m
- Light sensitivity (+ IR)
0 lx
- Used at
Outdoors
IP67
- Operating temperature
-20 °C - +60 °C
- Dim
(W x H x D) 58 x 61 x 158 mm
- Width
58 mm
- Height
61 mm
- Depth
158 mm
- Weight
330 g
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2564528 ABUS TVCC40011 TVCC40011 AHD-CCTV camera 720 x 480 p 600 TVL
User & Safety Instructions
User & Safety Instructions 2564528 ABUS TVCC40011 TVCC40011 AHD-CCTV camera 720 x 480 p 600 TVL
Description
This text is machine translated.
Features
- High detailed resolution thanks to 600 TVLIncl. 1 x 30 meter coaxial cableIdeal for expansion of TVVR33601 or TVVR33620TDay/night switching: Electromechanical IR-Cut filterWhite balance: Auto.
Scope of delivery
- 1 x day/night mini outdoor camera
- 1 x power supply including EU, AU and UK adapter
- 1 x 30 m combination cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 144.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











