• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS KA9001 Audio/phono, VHS Cable 100.00 m Yellow

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special-Video-combi-cable

  • Audio and video in one
  • For security areas
  • 100 metre

Technical specifications

  • Number of wires: 2
  • Outer-Ø: 7 mm
  • Shielded: Yes
  • Halogen-free: No
  • Cable type: RG59
  • Cross-section: 0.75 mm²
Length

100.00 m

Product type

Audio/phono

Version

Cable

Cable length

100.00 m

Factory colour

Yellow

Cable use

Audio/phono

VHS

Range of uses

Video & safety range

Outside Ø

7 mm

Cable type

KA9001

Cross section

2 x 0.75 mm²

Layout

1x RG59 + 2 x wires 0.75 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751003 ABUS KA9001 Audio/phono, VHS Cable 100.00 m Yellow

Description

The ideal cable for convenient installation of surveillance cameras.
In addition to a video cable (RG59/75 O), this cable provides two extra conductors (0.75 mm²) for the camera power supply.

Features

  • The highlight: In addition to a video cable (RG59/75 Ω), this cable provides two extra conductors (0.75 mm²) for the camera power supply.

Scope of delivery

  • Packing (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)