• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS KA9002 Audio/phono, VHS Cable 50.00 m White

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.60)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Special-Video combination cable

  • Audio and video in one
  • For security areas
  • 50 metre

Technical specifications

  • Cable length
Length

50.00 m

Product type

Audio/phono

Version

Cable

Cable length

50.00 m

Factory colour

White

Cable use

Audio/phono

VHS

Range of uses

Video & safety range

Outside Ø

7 mm

Cable type

KA9002

Cross section

2 x 0.75 mm²

Layout

1x RG59 + 2 x 0.75 cores mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751004 ABUS KA9002 Audio/phono, VHS Cable 50.00 m White

Description

The ideal cable for convenient installation of surveillance cameras. In addition to a video cable (RG59/75 O), this cable provides two extra conductors (0.75 mm²) for the power supply to the camera

Features

  • The highlight: In addition to a video cable (RG59/75 Ω), this cable provides two extra conductors (0.75 mm²) for the camera power supply.

Scope of delivery

  • Packing (50 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)