• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Alarmanlage & App - Starter Set FUAA45000 Wireless alarm system set

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless alarm system Smartvest Pro starter set

  • Wireless alarm system to protect against burglary, expandable as needed
  • Compatible with voice control
  • clever secured
  • No subscription required
  • Comprehensive event memory

Technical specifications

  • Compatible with Smartvest: Yes
  • Product group: Headquarters
Product type

Wireless alarm system set

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Factory colour

Multicolour

Width

250 mm

Height

100 mm

Cable colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436321 ABUS Smartvest Pro Funk-Alarmanlage & App - Starter Set FUAA45000 Wireless alarm system set

Information

Information 3436321 ABUS Smartvest Pro Funk-Alarmanlage & App - Starter Set FUAA45000 Wireless alarm system set

Description

Reliable security. Every day

Do you want to protect your home with modern means against burglary? Then the Smartvest Pro wireless alarm system is just what you need.

Whether at night, for short breaks in shopping or two weeks on holiday - the Smartvest Pro wireless alarm system means your home is always reliably and is cleverly protected: The integrated, powerful indoor siren begins to scare off burglars. The Smartvest Pro-APP informs you at the same time via push-notification.

All devices are installed in no time at all because they communicate with each other wirelessly. The alarm control center only needs a free socket. The timeless design fits seamlessly into every living environment.

Besides the central unit, the starter set also includes first Kern components: The opening detector secures a door or a window of your choice against burglary. Just like the free APP for your mobile phone, the remote control is used to turn the alarm system on and off.

Burglar protection, fire protection and much more

The Smartvest Pro-APP is also the cornerstone of the security system. You can use it to add other devices as needed: Practical danger detectors protect against damage to the elements through fire and water, for example. Smart security cameras deliver live images to all smartphones and tablets that are connected to your system. A clever lock drive on the front door deactivates the alarm system automatically - once you get home you will no longer need a classic key. Voice control systems can be integrated, for example to arm the alarm system.

The Smartvest Pro wireless alarm system is ready for use around the clock and has all its components. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • The Smartvest Pro wireless alarm system starter kit: Includes a central internal siren, opening detector, remote control and free Smartvest Pro APP for smartphones and tablets
  • Deters burglars through loud alarm systems, using visible external components (surveillance cameras/outdoor sirens)
  • Always have full control in an emergency: Push message and APP on a mobile phone or tablet display all reported events (with a security camera including live stream)
  • Heart rate Smartvest Pro-APP: Switch on and off alarm system (even while traveling), retrieve event list/memory, comfortably set up alarm, camera and door scenarios as needed (no subscription needed)
  • Well prepared: For self installation (even without previous knowledge), alarm center can be integrated into the home network via LAN/WLAN (led by the APP)
  • For all family members: Control alarm system via smartphone, tablet, remote control, optional via code input or chip key (see control panel), scenario start using voice control, for example
  • Highly secure: Central unit / intrusion detector protected from tear-off/sabotage, battery operation in case of power failure, optional mobile phone module (switches on if WLAN / LAN fails)
  • Expand smart: More opening detector, compatible vibration sensor, smoke detector and water detector, smart door locks (automatically control alarm), convenient surveillance cameras and much more
  • Helpful everyday scenarios: For example, light and electrical devices on/off via a wireless socket
  • Reliable security for your home: Day and night, pleasantly safe

Scope of delivery

  • Smartvest Pro wireless alarm system
  • Smartvest Pro wireless remote control
  • Smartvest Pro Radio-opening detector

System requirements

  • Smartphone or tablet supporting Android or iOS
    Free Smartvest Pro-APP
    Home network/router with WLAN or LAN-connection

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)