• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Alarm Keypad (2nd Gen) 4AK1SZ-0EU0 Wireless alarm system extension Keypad

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ring alarm keypad (2nd Gen)

  • Battery or mains operation possible
  • Signal tone when alarm is triggered
  • Compatible with 1st and 2nd ring alarm devices. Gen. as well as accessories

Technical specifications

Product type

Wireless alarm system extension

App compatibility

Yes

Dim

(W x H x D) 112 x 105 x 19 mm

Component

Keypad

Hub

Required

Frequency

2.4 GHz

Width

112 mm

Height

105 mm

Depth

19 mm

Power supply (LOV)

rechargeable

mains-powered

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380244 ring Alarm Keypad (2nd Gen) 4AK1SZ-0EU0 Wireless alarm system extension Keypad

Description


Enable security for your home
You can easily activate and deactivate the alarm system with the Alarm Keypad and select one of three security modes depending on your needs and requirements: Inactive, Away and Home. In the event of an alarm, the siren can also be activated manually using the panic option with the keypad or via the ring app. Alternatively, the alarm can be activated in absence mode to automatically sound the siren as soon as intruders enter your home. The siren can also be activated manually using the panic option with the keypad or the ring app. Alternatively, the alarm can be activated in absence mode so that the siren sounds automatically as soon as intruders enter your home.

Get even more out of your ring devices
Ring Prtect is a comprehensive service that enables video recording and photo recording for doorbell and camera cameras – for only EUR3.00 per month. And that's just the beginning. Get a free 30-day trial of Ring Protect.

This text is machine translated.

Features

  • Enable Home Mode, Out of Office Mode, or Idle Mode
  • Sounds a beep when the alarm is triggered
  • Press the panic buttons on the base station to sound the siren
  • Easy to install or use as a portable keypad
  • Two power options (battery and power supply)
  • Ring alarm base station required
  • Compatible with devices and accessories of the 1st and 2nd Generation.

Scope of delivery

  • Keypad
  • USB cable
  • Power supply unit
  • Connector
  • Screw
  • Anchor for the UK and the EU
  • Quick guide.

System requirements

  • Requires Ring Alarm Base Station (available with Alarm Security Kit). Compatible with ring alarm devices and accessories of 1. And 2. Generation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)