• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia OLYMPIA - Alarm Licht / Sirene - kabellos - 868.5 6109 Wireless alarm system extension Wireless outdoor sounder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Compact, wireless siren for outdoor use
  • Extra loud alarm with 105 dB
  • Super bright LEDs for visual alarm

Technical specifications

  • Power supply: 3x AA battery
  • Protection class: IP54
Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Component

Wireless outdoor sounder

Hub

Required

Frequency

868 MHz

Function

Wireless outdoor alarm sounder kit

Weight

0.263

Factory colour

Multicolour

Sound pressure

105 dB

Signal transmission

Wireless

Alarm sounder

Yes

Power supply (LOV)

battery-powered

UKCA

yes

Description

Compact, wireless outdoor siren for acoustic and visual alarm in the outdoor area with splash-proof housing according to IP54 standard. With 105 dB sound pressure, this siren is extra loud and has super bright LEDs to alert the Neighbors and deter the so. The alarm duration can be set between 1 - 10 minutes and up to 5 outdoor sirens are connected to a central unit registrability. The siren can be either with batteries, or with a separ types power supply (not included). At low battery status is a warning to the central processing unit.

This text is machine translated.

Features

  • Up to 5 outdoor sirens can be programd to the base unit
  • Splash protection according to IP54
  • Optionally, the operation of a power supply possible
  • Low Battery sends a warning to the center.

Scope of delivery

  • RADIO OUTER SIREN
  • Fixings
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)