• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Bedienteil FUBE45010 Wireless alarm system extension Wireless operating panel

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartvest Pro wireless control panel activates/deactivates Smartvest Pro intruder alarm via a numeric code or chip key

  • Switch on/off Smartvest Pro intruder alarm
  • Cordless, install yourself in no time at all
  • For indoor use, e.g. in the hallway
  • Clear feedback with each input, visual and audible if required
  • Time-limited codes for craftsmen & Co.

Technical specifications

  • Colour: White
  • Radio modulation FSK
  • Chip card reader type and code input
  • Transmission power 11.3 dBm
  • Power supply AC 5 V
  • Power supply 100 - 240 V DC
Product type

Wireless alarm system extension

SPL

75 dB

100 m

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Component

Wireless operating panel

Frequency

868.3 MHz

Weight

383 g

Factory colour

Multicolour

Width

250 mm

Height

100 mm

Tamperproof

Yes

Sound pressure

75 dB

Signal transmission

Radio

Cable colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436327 ABUS Smartvest Pro Funk-Bedienteil FUBE45010 Wireless alarm system extension Wireless operating panel

Information

Information 3436327 ABUS Smartvest Pro Funk-Bedienteil FUBE45010 Wireless alarm system extension Wireless operating panel

Description

Firmly rooted for on-site operators

The alternative to remote control and APP: This wall-mounted radio control unit with keyboard and chip key reader is always available on site to control your radio alarm system Smartvest Pro.

Your mobile phone battery is empty? Do you lay the remote control? No problem with this Smartvest Pro wireless control unit: It is always there to control the alarm system by code input or Smartvest Pro ID key ring. You can set the permissions for different users in no time at all via Smartvest Pro-APP. For example: Craftsman also with a fitting schedule.

The smart control panel can be installed in a flash, such as in the hallway near the entrance door. Of course, activation will allow you enough time to leave your home or enter to turn off your alarm system.

Another practical function of the control panel, if at least one resident is at home: In the "internally activated" Smartvest Pro mode, all connected motion detectors are paused. Whether during the day, evening or at night: This allows all residents to move freely indoors, for example while opening detectors on doors and windows protect against burglary. The Smartvest Pro wireless control panel is always ready to operate the security system in its main functions (activate, activate internally, deactivate as well as trigger an alarm directly). For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • Optional control element Smartvest Pro wireless control panel for activating and deactivating the radio alarm system Smartvest Pro (per numerical code or chip-key)
  • Back-lit buttons for best readability
  • Clear feedback from each interaction (visual and audible if required)
  • Access can be controlled individually according to schedule (e.g. for craftsmen, guests, cleaning staff)
  • Separate button for triggering a panic alarm (with protection against accidental triggering)
  • Protected from rip-off/sabotage (triggers alarm)
  • Simple installation (screws and plugs included in delivery), e.g. in the hallway near the house door
  • Easy-to-replace batteries included, operation is also possible via standard power supply unit with USB-C connector (5 Volt, 2 Ampere).

Scope of delivery

  • Smartvest Pro wireless control panel
  • 3 x battery
  • Mounting plate
  • Fitting Material
  • Drill template
  • Quick Guide

System requirements

  • Smartvest Pro Wireless-Alarm system - Zentrale

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)