• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 100026 Wireless alarm system set Solar set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

110 dB siren - Solar Guard Avidsen 100026

  • 110 decibels
  • solar-powered

Technical specifications

  • Solar module 5 V/750 mW
  • Alarm 110/220 VAC to 12 VDC, 1000 mA
  • Remote control: 3 VDC (2 lithium batteries CR2025 included in delivery)
  • Battery 3.7 V, 1000 mAh - Lithium rechargeable battery
  • Alarm volume 110 dB at a distance of 1 meters
  • Device protection class IP53
  • Operating temperature: -10 °C to +55 °C
  • Motion detection distance: 4–10 m at low sensitivity (low power mode), 6–12 m at high sensitivity
  • Power consumption: Burglary sensor: Up to 1 mA in idle state, up to 350 mA in case of alarm
  • Remote control: Up to 5 uA
Product type

Wireless alarm system set

Power supply (details)

110/220 V AC

Detection angle

110°

Dim

(W x H x D) 74 x 118 x 84 mm

Component

Solar set

Detection angle

110°

Frequency

433 MHz

Factory colour

White

Width

74 mm

Height

118 mm

Depth

84 mm

Power supply (LOV)

solar-powered

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734037 Avidsen 100026 Wireless alarm system set Solar set

Information

Information 3734037 Avidsen 100026 Wireless alarm system set Solar set

Description

This solar-powered intrusion detector with infrared detection is the ideal wireless security solution for the protection of your exterior. Thanks to the built-in solar panel, it works completely independently and requires no external power supply. The infrared sensor reacts to suspicious movements and triggers a loud 110 dB siren. The arming/disarming of the sensor takes place quickly and easily with the remote control contained in the set.



This text is machine translated.

Scope of delivery

  • 1 burglar alarms
  • 1 12 V power supply
  • 2 remote controls for intrusion detector
  • 1 set of screws
  • 2 CR2025 batteries (1 for each remote control)

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)