• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Protect 9730 6018 Wireless alarm kit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wireless alarm kit Olympia Protect 9730

  • Wireless alarm system incl. emergency call and hands-free function
  • Integrated GSM telephone dialling unit (dual band)

Technical specifications

Product type

Wireless alarm system set

App compatibility

No

Component

Wireless alarm kit

External alarm

GSM

Frequency

868 MHz

Wireless activation

Yes

Factory colour

Multicolour

Emergency piower supply

Yes

Alarm sounder

Yes

Power supply (LOV)

mains-powered

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592335 Olympia Protect 9730 6018 Wireless alarm kit

Conformity certificate

Conformity certificate 1592335 Olympia Protect 9730 6018 Wireless alarm kit

Description

Security can be so easy! More protection for your home with the new protect systems. Easy installation and expandable up to 32 sensors.

ProCom App
You can control your base the protect alarm system from wherever you are comfortable with your smartphone.
You have the option of both with the GSM variant as well as with the fixed network variant to select the following functions: Alarm Mode, blurred mode, at home mode, silent mode, Reinhorfunktion and hands-free function.

This text is machine translated.

Features

  • Large backlit LC screen with 13-digit alphanumeric display
  • Display backlighting changes according to alarm status
  • Hands free / room surveillanche via hub
  • Memory for 10 phone numbers
  • Automatic dialling of the next number on the "busy" or sent to mailbox
  • Built-in alarm sounder
  • Alarm notification can be forwarded to external phones (e.g. Mobile phones) can be programd
  • Voice message notification by phone
  • Message length up to 4 min
  • Single announcement for each sensor with up to max. 10 Sec. Length:
  • Low batttery indicator
  • Power failure protection in the base unit (up to 6 hours)
  • Alarm mode - Silent mode - At Home mode - Deactive mode - room surveillance - hands free option for external phones
  • Integrated GSM-antenna and connection for optional external GSM antenna
  • Wall mounting option
  • Extensible to 32 sensors
  • Plug and Play incorporation of additional sensors

Scope of delivery

  • Main hub
  • 2 x wireless door/window contact
  • Remote control
  • Power supply unit
  • Batteries
  • Fixings
  • User manual.

Hints

SIM card into the base (GSM variant) is required or fixed network connection and fixed network variant is required. Follow-up costs through the use of voice calls. System requirements for smartphones/Tables is the operating system Android from version 4.4 and iOS from 7.0.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.47*

What kind of Wireless Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)