• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 6103 Wireless alarm system extension Wireless door/widow contact

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Door/window contact in the new design
  • Ensures reliable windows, doors or skylights
  • Installation by simple glue
  • Alerts with opening the alarm control center

Technical specifications

  • Battery type: 2 x AAA-Battery (per device)
Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Component

Wireless door/widow contact

Frequency

868 MHz

Power supply (LOV)

battery-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592324 Olympia 6103 Wireless alarm system extension Wireless door/widow contact

Description

For the security of windows, doors or skylights. Sensor and magnet can be attached easily thanks to the accompanying sticky pads and the reed contact ensures a reliable triggering via the magnetic sensor. In addition, the contact you with low battery charge status.

This text is machine translated.

Features

  • Low Battery sends a warning to the center.

Scope of delivery

  • 3 x wireless door/window contact · 3x batteries · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)