• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870595 Wireless hub Somfy TaHoma

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tahoma Switch SC smart home center

  • Wi-Fi connection
  • Radio control: io homecontrol, RTS, Zigbee
  • Free Smart Home app
  • Compatible with Amazon Alexa and Google Assistant
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Radio control: io homecontrol, RTS, Zigbee
  • Radio frequency io: 868 - 870 MHz
  • Radio frequency RTS 433.42 MHz
  • Zigbee 3.0 radio frequency: 2.4 GHz
  • Wireless frequency WLAN: 2.4 GHz
  • Connection: 1x Micro USB
  • Radio range: io products: Approx. 20 m through two concrete walls; RTS products: Approx. 15 m through two concrete walls
Product type

Wireless alarm system extension

App compatibility

Yes

Series

Somfy TaHoma

Dim

(W x H x D) 162 x 67 x 35 mm

Alexa

Google Home

Component

Wireless hub

Frequency

433 MHz

868 MHz

2.4 GHz

Width

162 mm

Height

67 mm

Depth

35 mm

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435648 Somfy 1870595 Wireless hub Somfy TaHoma

User & Safety Instructions

User & Safety Instructions 2435648 Somfy 1870595 Wireless hub Somfy TaHoma

Description


The new Somfy Smart Home-Center of the third generation: Tahoma Switch
Control your home automatically and smart via smartphone & tablet – from anywhere. The smart home central Tahoma Switch transforms your home into a place that intelligently thinks, supports and makes everyday life easier and more comfortable – a smart and connected home to feel good!

This text is machine translated.

Features

  • Can be positioned flexibly in the house – connection via WLAN
  • With the smart home app you can switch off roller shutters, switch off light & heating, switch on alarm and much more while traveling
  • Start individual scenarios at the touch of a button and automatically
  • The brain of your smart home: Networks all smart devices, motors, sensors and can be extended at any time and easily
  • Compatible: Listen to your favorite music through Sonos speakers
  • Voice control via Amazon Alexa or Google Assistant
  • Number of integrable products: 200 pieces.

Scope of delivery

  • Tahoma Switch SC
  • Plug-in power adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 296.47*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)