• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia MINI 6101 Wireless alarm system extension Cordless remote control

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless remote control;Olympia6101Mini for Olympia Protect, Olympia Prohome

  • Simple, high-quality design
  • 3 buttons for controlling the alarm functions
  • Additional button for emergency situations

Technical specifications

  • Battery type: 1 x CR2032
Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Component

Cordless remote control

Frequency

868 MHz

Wireless activation

Yes

Function

Remote control

Factory colour

Multicolour

Signal transmission

Radio

Power supply (LOV)

battery-powered

Keyboard layout

None (PC-controlled)

UKCA

yes

Description

Three buttons for easy control of the alarm functions. Additional, programmable SOS / panic head for emergency situations. Warning on the base at low battery charge status

This text is machine translated.

Features

  • Low Battery sends a warning to the center.

Scope of delivery

  • Remote control
  • Battery
  • User manual.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)