• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC22400 HDMI converter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4K analogueue HD to HDMI converter

  • For live viewing of an analogue HD camera on a monitor
  • For any monitor or TV screen with HDMI
  • Ideally suited for sales rooms, for example for confrontation monitors

Technical specifications

  • Connections: 1 x Micro USB B for DC, 2 x BNC, 1 x HDMI
  • VIDEO SYSTEM: TVI, CVI, AHD, CVBS
Video input

1 x BNC

Product type

HDMI converter

Outputs

1 x HDMI, 1 x BNC (loop out)

Weight

190 g

Width

110 mm

Height

95 mm

Length

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248326 ABUS TVAC22400 HDMI converter

User & Safety Instructions

User & Safety Instructions 2248326 ABUS TVAC22400 HDMI converter

Description

The 4K analogueue HD to HDMI converter brings the live images of analogueue HD cameras, whether TVI, CVI, AHD or CVBS to a monitor. In addition, the video signal can be forwarded to a video recorder or any end device with BNC connection through the loop-out output.

This text is machine translated.

Features

  • Supports up to 8 MPX TVI, 8 MPX CVI, 5 MPX AHD and CVBS
  • Full HD HDMI output
  • One-channel TVI/CVI/AHD/CVBS loop-out.

Scope of delivery

  • 4K analogueue HD to HDMI converter
  • Power supply unit
  • BNC cable;

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)