
Number (Package size 8000 pc(s))
Total (€ 0.34 / piece)
€ 2,749.00
incl. VAT
Only 6 Set(s) available
Highlights & Details
Accessories MCC-MT 0,2-0,35 (0,0) BA
- MCC MT 0.2-0..35 (0.0) BA
- Industrial packaging with 8000 pieces
Technical specifications
- Connection
Crimp
- Manufacturer part #
1923717
- Content
8000 pc(s)
- Nominal current
5 A
- Series
MCC
- Type
MCC-MT 0,2-0,35 (0,0) BA
- Height
2.60 mm
- Length
2.20 mm
- Width
19.50 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
MCC
- Cross section (flexible) (max.)
0.35 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Number of pins
1
- Stripping length (max.)
4.00 mm
- Connector type
Crimp contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568596 Accessories MCC-MT 0,2-0,35 (0,0) BA 1923717 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 568596 Accessories MCC-MT 0,2-0,35 (0,0) BA 1923717 Phoenix Contact
Description
Female contact, is inserted into the plug after crimping the conductor, for the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81, for cross sections of 0.2 mm² to 0.34 mm²






























