
Number (Package size 100 pc(s))
Total (€ 0.40 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Accessories MCC-MT 0,2-0,35
- MCC MT 0.2-0..35
- Industrial packaging with 100 pieces
Technical specifications
- Product type
Socket housing cable
- Connection
Crimp
- Manufacturer part #
1859988
- Content
100 pc(s)
- Nominal current
5 A
- Series
MCC
- Features
+ screw lock
- Type
MCC-MT 0,2-0,35
- Height
2.60 mm
- Length
2.20 mm
- Width
19.50 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
MCC
- Cross section (flexible) (max.)
0.35 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Number of pins
1
- Stripping length (max.)
4.00 mm
- Connector type
Socket, straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567564 Accessories MCC-MT 0,2-0,35 1859988 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 567564 Accessories MCC-MT 0,2-0,35 1859988 Phoenix Contact
Description
Female contact, is inserted into the plug after crimping the conductor, for the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81, for cross sections of 0.2 mm² to 0.34 mm²






























