
Number (Package size 100 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Accessories MSTBC-MT 0,2-0,5
- MSTBC-MT 0.2-0..5
- Industrial packaging with 100 pieces
Technical specifications
- Connection
Crimp
- Manufacturer part #
1879531
- Content
100 pc(s)
- Nominal current
9 A
- Series
MSTBC
- Type
MSTBC-MT 0,2-0,5
- Height
4.15 mm
- Length
2.60 mm
- Width
18.80 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
MSTBC
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Number of pins
1
- Stripping length (max.)
3.00 mm
- Connector type
Crimp contact
- Contact material
Copper alloy
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567398 Accessories MSTBC-MT 0,2-0,5 1879531 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 567398 Accessories MSTBC-MT 0,2-0,5 1879531 Phoenix Contact
Description
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for conductors from 0.2 to 0.5 mm²






























