
Number (Package size 4000 pc(s))
Total (€ 0.32 / piece)
€ 1,299.00
incl. VAT
Only 10 Set(s) available
Highlights & Details
Accessories MSTBC-MT 0,2-0,5 BAND
- MSTBC-MT 0.2-0..5 BAND
- Industrial packaging with 4000 pieces
Technical specifications
- Connection
Crimp
- Manufacturer part #
1879544
- Content
4000 pc(s)
- Series
MSTBC
- Type
MSTBC-MT 0,2-0,5 BAND
- Height
4.15 mm
- Length
2.60 mm
- Width
18.80 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
MSTBC
- Number of pins
1
- Stripping length (max.)
3.00 mm
- Connector type
Crimp contact
- Contact material
Copper alloy
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566885 Accessories MSTBC-MT 0,2-0,5 BAND 1879544 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566885 Accessories MSTBC-MT 0,2-0,5 BAND 1879544 Phoenix Contact
Description
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for conductors from 0.2 to 0.5 mm²






























