• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED angled hand lamp HL-10-EX-W.

  • For Ex zones 1 and 2
  • Pivoting diffusing panel
  • Bipolar Power Management
  • Impact-resistant and waterproof
  • Award image for AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

Technical specifications

  • Protection class III
  • 4x AA battery (included)
  • Light bulb type: Power Cree LED 3 W
Product type

Torch

Ex Zoning

1

2

Factory colour

Yellow

Black

Dim

(W x H) 45 mm x 200 mm

ATEX no.

ATEX Gas IIZGExibIICT4Gb, TÜV-A 10ATEX0003

LEDs

1

Weight

250 g

Light duration (high)

10 h

Bulb type

LED (monochrome)

Illumination range (high)

150 m

Luminous flux (range)

100 lm - 199.9 lm

Luminous flux (high)

170 lm

Material

Plastic

Width

45 mm

Height

200 mm

IP67

Power supply (LOV)

battery-powered

Temperature range

-20 - +40 °C

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897269 AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

Information

Information 1897269 AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

Conformity certificate

Conformity certificate 1897269 AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

Certificate

Certificate 1897269 AccuLux HL-10-EX-W Torch Ex Zoning: 1, 2 170 lm 150 m

Description

Highest quality and light output in practical angle shape.
This explosion-proof power LED lamp model HL 10 EX W in angular form consists of very shock-proof and waterproof plastic casing (IP 67). Unique is the pivoting lens, which allows you to switch from high beam to near range light.
A light output of approx. 170 lumen and a light duration of approx. 10 h convince with each application. The rotating retaining clip with which the lamp can be easily attached to clothing is very user-friendly. Thus the hands remain free and nevertheless an optimum illumination is granted.

This text is machine translated.

Features

  • Practical angle shape
  • Swiveling lens Bipolar Power Management
  • High-Power Cree LED with bright white light
  • impact-resistant and waterproof
  • even with gloves, it is easy to use
  • robust and handy housing
  • with eyelets and clip

Scope of delivery

  • HL-10-EX-W
  • 4 x AA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.