
Highlights & Details
HL 25 EX including charging station
- Luminous flux: 210 lm
- Can be used as a warning and emergency lamp
- 3 W remote and 1W low beam
- Charging station included
Technical specifications
- Charging time: 6 hours
- Product type
Cordless handheld searchlight
- Ex Zoning
1
2
21
22
- Factory colour
Black
Signal orange
- Dim
(L x W x H) 70 x 70 x 225 mm
- ATEX no.
II 2 G Ex ib II C T4 / II 2D Ex ibD 21 T 135°C
- LEDs
2
- Operating voltage
230 V
12 V
24 V
- Weight
430 g
- Weight, information
incl. rechargeable battery
- Light duration (high)
10 h
- Light duration (low)
5 h
- Bulb type
LED (monochrome)
- Illumination range (high)
200 m
- Luminous flux (range)
200 lm - 499.9 lm
- Luminous flux (high)
210 lm
- Material
Plastic
- Width
70 mm
- Height
225 mm
- Length
70 mm
IP67
- Temperature range
-20 - +40 °C
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1211601 AccuLux HL25 EX Set Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm 200 m
User & Safety Instructions
User & Safety Instructions 1211601 AccuLux HL25 EX Set Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm 200 m
Information
Information 1211601 AccuLux HL25 EX Set Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm 200 m
Certificate
Certificate 1211601 AccuLux HL25 EX Set Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm 200 m
Security datasheet
Security datasheet 1211601 AccuLux HL25 EX Set Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm 200 m
Description
This text is machine translated.
Features
- 4-stage adjustable light head (90°, 120°, 150°, 180°)
- 3 W remote and 1W low beam
- Flashing mode
- Replaceable lithium-ion rechargeable battery
- LCD-capacity display flashes during charging
- No change of the illuminant is required
- Detachable power function
- Waterproof up to 1m.
- Splashproof
- Non-combustible and impact resistant plastic
Scope of delivery
- Lamp
- Mounting bracket
- Key ring
- Charger
- Rechargeable battery
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































