• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEX Torch Ex Zoning: 1, 2, 21, 22 200 lm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

590 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED torch ATEX 200 lm

  • Applicable for zones 1, 2, 21, 22
  • II 2G Ex ib IIC T4 Gb
  • II 2D Ex ib IIIC T130°C Db
  • Waterproof (IP66)
  • Explosion-protected torch according to ATEX-standard
  • Rechargeable battery 2,200 mAh
  • 'ATEX Zone 1 T4' Symbol. A red circle with a yellow, jagged inner circle indicating the ATEX Zone and temperature protection for potentially explosive areas.
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

  • Explosion Proof Grade:Exd IIC T6 Gb/Ex tD A21
Product type

Torch

Ex Zoning

1

2

21

22

Factory colour

Black

ATEX no.

II 2G Ex ib IIC T4 Gb / II 2D Ex ib IIIC T130°C Db

Operating voltage

3.7 V

Weight

300 g

Weight, information

approx.

Light duration (high)

8 h

Light duration (low)

16 h

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

200 lm

Luminous flux (low)

100 lm

Material

Aluminium

IP66

Power supply (LOV)

via DC in

rechargeable

Waterproof

Yes

Technology

Li-ion

Light duration (max.)

16 h

Battery type

18650

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334640 ATEX Torch Ex Zoning: 1, 2, 21, 22 200 lm

Description


ATEX-certified flashlight
EX-protected torches are specially made for use in potentially explosive conditions: The ATEX 200 lm LED torch is certified for zones 1, 2, 21, 22, i.e. permitted in areas where rare to occasional explosive environments can come from mixtures of air and flammable gas, steam or fog, as well as hazardous mixtures of oxygen and combustible dust.
For use under demanding conditions
The LED torch ATEX 200 lm is equipped with a powerful 2,200 mAh rechargeable battery, explosion-proof as well as IP66 dust-proof and water-proof against light spray water. Special anti-skid material on the outer surface provides for a safe handling.

This text is machine translated.

Features

  • Rechargeable battery 2200 mAh
  • Anti-skid material on the outer surface.

Scope of delivery

  • Torch
  • Mains adapter
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)