



Work light
1
2
21
22
Black
(L x W x H) 103 x 72 x 246 mm
II 2 G Ex ib II C T4 Gb / II 2D Ex ib IIIC T 135°C Db
1
230 V
12 V
24 V
1100 g
incl. rechargeable battery
85 h
5 h
LED (monochrome)
170 m
100 lm - 199.9 lm
180 lm
Polyamide
72 mm
246 mm
103 mm
IP64
-20 - +40 °C
not relevant
Datasheet 430616 AccuLux SLE 16 Work light Ex Zoning: 1, 2, 21, 22 180 lm 170 m
User & Safety Instructions 430616 AccuLux SLE 16 Work light Ex Zoning: 1, 2, 21, 22 180 lm 170 m
Certificate 430616 AccuLux SLE 16 Work light Ex Zoning: 1, 2, 21, 22 180 lm 170 m
€ 472.97*
The necessary accessories are required to use the article as described.