• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser EX4 Torch Ex Zoning: 0, 20 50 lm 35 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser EX4 Torch

  • Extremely light (65 g incl. batteries)
  • Extremely small and handy (L 14.0 cm)
  • Battery-powered with 2x AAA, alkaline
  • Suitable for Ex-Zone 0/20 with gases up to IIC and T4 or dusts up to IIIC and T135 °C.

Technical specifications

  • IEC Ex certificate: IECEx BAS 18.0008
  • Gas Group: IIA, IIB and IIC
  • Temperature class gas: T4
  • Ex zone dust: 20
  • Dust Group: IIIA, IIIB, IIIC
  • Max. Surface temperature: 135°C
  • Color temperature [K]: 6000 to 7500
  • Color Rendering Index (CRI): 70
Product type

Torch

Ex Zoning

0

20

Factory colour

Yellow

Black

Dim

(Ø x H) 20 mm x 50 mm

ATEX no.

II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da

LEDs

1

Operating voltage

1.5 V

Weight

65 g

Weight, information

incl. batteries

Light duration (high)

7 h

Bulb type

LED (monochrome)

Illumination range (high)

35 m

Luminous flux (range)

50 lm - 99.9 lm

Luminous flux (high)

50 lm

Material

PC

Width

100 mm

Height

50 mm

Length

140 mm

(Ø)

20 mm

IP66

Power supply (LOV)

battery-powered

Temperature range

-20 to +40 °C

Waterproof

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1697734 Ledlenser EX4 Torch Ex Zoning: 0, 20 50 lm 35 m

User & Safety Instructions

User & Safety Instructions 1697734 Ledlenser EX4 Torch Ex Zoning: 0, 20 50 lm 35 m

Conformity certificate

Conformity certificate 1697734 Ledlenser EX4 Torch Ex Zoning: 0, 20 50 lm 35 m

Warranty Terms

Warranty Terms 1697734 Ledlenser EX4 Torch Ex Zoning: 0, 20 50 lm 35 m

Description

Extremely light, extremely small, extremely handy – and like made for the flexible use in an explosive working environment. The Ledlenser EX4 was specially designed for Ex zone 0/20. It is approved for the best possible gas and dust groups IIC and IIIC in zones 0, 21, 2 and 20, 1 or 22 (Ex ia op is IIC T4 Ga, Ex ia op is IIIC T 200 135°C Da). With just 65 g you can forget that a full-grown Ledlenser is in your shirt pocket. Even better if you always have it at hand in tight situations.

This text is machine translated.

Features

  • Power light function
  • End Cap Switch
  • Magnetic switch for a simple use with gloves
  • Suitable for Ex-Zone 0/20
  • Advanced Focus System

Scope of delivery

  • Torch EX4
  • 1 battery set
  • User manual.

Hints

Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)