
Number
Highlights & Details
Helmet and working lamp UK 4 AA eLED sure foot
- The life span of the eLED approx. 10,000 hours.
- 100% water and dust-proof
- Can be operated well even with gloves
Technical specifications
- Product type
Torch
- Ex Zoning
0
- Factory colour
Neon yellow
Black
- Dim
(L x W x H) 158 x 41 x 36 mm
- ATEX no.
I.I 1. G . Ex ia op is IIC T4 Ga / II 1D Ex ia op is IIIC T75°C Da
- LEDs
1
- Weight
158 g
- Weight, information
incl. batteries
- Light duration (high)
6.50 h
- Bulb type
LED (monochrome)
- Illumination range (high)
192 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
170 lm
- Luminous flux (low)
20 lm
- Material
ABS plastic
- Width
41 mm
- Height
36 mm
- Length
158 mm
IP67
- Power supply (LOV)
battery-powered
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646356 UK Underwater Kinetics UK 4AA eLED Surefoot Torch Ex Zoning: 0 170 lm 192 m
Warranty Terms
Warranty Terms 1646356 UK Underwater Kinetics UK 4AA eLED Surefoot Torch Ex Zoning: 0 170 lm 192 m
Description
Etc. can be with this additional light anti-glare anleuchten.
This text is machine translated.
Features
- Rubberized switch "ON-OFF", also with gloves well operable
- Model in addition via the rotary head on and off.
- Waterproof up to 3m.
- Robust ABS-casing, electrically conductive, corrosion-resistant
- Pressure Compensating valve.
Scope of delivery
- Helmet and working lamp UK 4 AA eLED sure foot
- 4 x AA batteries
- User manual.








