
Number
Highlights & Details
Helmet-u work lamp UK 3AA eLED® CPO TS
- The life span of the eLED approx. 10,000 hours.
- 100% water and dust-proof
- Can be operated well even with gloves
Technical specifications
- Product type
Torch
- Ex Zoning
1
- Factory colour
Black
- Dim
(L x W x H) 135 x 34 x 40 mm
- ATEX no.
II 2G Ex eib IIC T6 · II 2D Ex ibD 21 T61°C
- LEDs
1
- Weight
152 g
- Weight, information
incl. batteries
- Light duration (high)
8 h
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
110 lm
- Material
Acrylonitrile butadiene styrene
- Width
34 mm
- Height
40 mm
- Length
135 mm
IP67
- Power supply (LOV)
battery-powered
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1646360 UK Underwater Kinetics UK 3AA eLED® CPO TS Torch Ex Zoning: 1 110 lm 150 m
User & Safety Instructions
User & Safety Instructions 1646360 UK Underwater Kinetics UK 3AA eLED® CPO TS Torch Ex Zoning: 1 110 lm 150 m
Warranty Terms
Warranty Terms 1646360 UK Underwater Kinetics UK 3AA eLED® CPO TS Torch Ex Zoning: 1 110 lm 150 m
Description
This text is machine translated.
Features
- Rubberized Rear Switch "On-off", also with gloves well operable
- Special optics for bundling of the light beam" CPO (Compound Path Optics)"
- Special Energy Management" TRS (Thermal Recovery System)"
- Electrically conductive, corrosion-resistant
- Waterproof up to 3m.
- Continuously glowing strips on the housing
- Robust ABS-casing, electrically conductive, corrosion-resistant
- Pressure Compensating valve
- Simplified battery replacement by special rocker.
Scope of delivery
- Helmet and Arbeitlslampe UK 3AA eLED CPO TS
- 3 x AA-battery
- User manual.





