
Number
Highlights & Details
Vizion headlamp 3 AAA i ATEX
- The life span of the eLED approx. 10,000 hours.
- 100% water and dust-proof
- 3 modes and 2 luminous
Technical specifications
- Product type
Headlamp
- Ex Zoning
1
- Factory colour
Neon yellow
- Dim
(L x W x H) 74 x 46 x 37 mm
- ATEX no.
II 2G Ex ib IIC T4 · II 2D Ex ibD 21 T55°C
- LEDs
1
- Weight
110 g
- Weight, information
incl. batteries
- Light duration (high)
17 h
- Bulb type
LED (monochrome)
- Illumination range (high)
60 m
- Luminous flux (range)
50 lm - 99.9 lm
- Luminous flux (high)
65 lm
- Luminous flux (low)
35 lm
- Width
46 mm
- Height
37 mm
- Length
74 mm
IP67
- Power supply (LOV)
battery-powered
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1646369 UK Underwater Kinetics 3AAA Vizion i ATEX Headlamp Ex Zoning: 1 65 lm 60 m
User & Safety Instructions
User & Safety Instructions 1646369 UK Underwater Kinetics 3AAA Vizion i ATEX Headlamp Ex Zoning: 1 65 lm 60 m
Warranty Terms
Warranty Terms 1646369 UK Underwater Kinetics 3AAA Vizion i ATEX Headlamp Ex Zoning: 1 65 lm 60 m
Description
This text is machine translated.
Features
- Rubber-coated on/off switch
- Can be operated well even with gloves
- 2 light modes: 35 and 65 lumens
- 3 modes (spot, diffuse, red light) by rotating filter
- Waterproof up to 10 m.
- White high-power-LED.
Scope of delivery
- Headlamp 3 AAA Vizion
- Rubberised head band
- 3x AAA batteries
- User manual.








