
Highlights & Details
Energizer LED-Headlamp ATEX Headlight
- Provides bright LED light with up to 130 lumens
- The shatterproof lens is equipped with a diffuser with folding function for spot or covering illumination
- The weight is evenly distributed by the batteries at the rear
- Powered by 3 Energizer MAX AA batteries (not included)
- Up to 130 lumens and can be operated in high Leuchtkraft mode for up to 6 hours
- Dust-protected and waterproof
- The shatterproof lens is equipped with a diffuser with folding function for spot or covering illumination
- Removable upper strap for comfortable hands-free comfort
- Withstands repeated falls from a height of up to 1 meter
Technical specifications
- 3x AAA battery (please order separately)
- Product type
Headlamp
- Ex Zoning
0
1
2
- Factory colour
Orange
Grey
- Dim
(L x W x H) 31 x 78 x 50 mm (Lamp)
- ATEX no.
I M1/II 1G Ex ia op is I/IIC T4 Ma/Ga
- LEDs
1
- Weight
145 g
- Light duration (high)
6 h
- Bulb type
LED (monochrome)
- Illumination range (high)
45 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
130 lm
- Total luminous flux
130 lm
- Material
Plastic
- Dim. (add. text)
Lamp
- Width
78 mm
- Height
50 mm
- Length
31 mm
IP67
IPX7
- Power supply (LOV)
battery-powered
- Temperature range
20, +40 °C
- Waterproof
Yes
- Material (details)
Robust plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303555 Energizer ATEX Headlight Headlamp Ex Zoning: 0, 1, 2 130 lm 45 m
User & Safety Instructions
User & Safety Instructions 2303555 Energizer ATEX Headlight Headlamp Ex Zoning: 0, 1, 2 130 lm 45 m
Information
Information 2303555 Energizer ATEX Headlight Headlamp Ex Zoning: 0, 1, 2 130 lm 45 m
Information 2303555 Energizer ATEX Headlight Headlamp Ex Zoning: 0, 1, 2 130 lm 45 m
Conformity certificate
Conformity certificate 2303555 Energizer ATEX Headlight Headlamp Ex Zoning: 0, 1, 2 130 lm 45 m
Description
This text is machine translated.
Scope of delivery
- ATEX Headlight
- Button tape
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 130.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























