

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torch
0
Neon yellow
Black
(L x W x H) 158 x 41 x 36 mm
I.I 1. G . Ex ia op is IIC T4 Ga / II 1D Ex ia op is IIIC T75°C Da
1
158 g
incl. batteries
6.50 h
LED (monochrome)
192 m
200 lm - 499.9 lm
225 lm
ABS plastic
41 mm
36 mm
158 mm
IP67
battery-powered
Yes
yes
Datasheet 1646355 UK Underwater Kinetics UK 4AA eLED RFL Torch Ex Zoning: 0 225 lm 192 m
User & Safety Instructions 1646355 UK Underwater Kinetics UK 4AA eLED RFL Torch Ex Zoning: 0 225 lm 192 m
Warranty Terms 1646355 UK Underwater Kinetics UK 4AA eLED RFL Torch Ex Zoning: 0 225 lm 192 m